There are no models available for this part yet.
Overview of CR0201AFW-1003GAS by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1003GA(S)-HAA-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for CR0201AFW-1003GAS by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK6352
|
Newark | Resa-As 0201 100K 1% 50Mw Tc200 /Tape & Reel - 7" Reel |Bourns CR0201AFW-1003GAS RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now | |
DISTI #
118-CR0201AFW-1003GASTR-ND
|
DigiKey | RES SMD 100K OHM 1% 0201 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now | |
DISTI #
CR0201AFW-1003GAS
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0201 100k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: CR0201AFW-1003GAS) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0054 | Buy Now | |
DISTI #
V36:1790_21593157
|
Arrow Electronics | Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2137 | Americas - 370000 |
|
$0.0032 / $0.0046 | Buy Now | |
DISTI #
73792054
|
RS | ResA-AS 0201 100k 1% 50mW TC200,TR07,Tape & Reel - 7 reel | Bourns CR0201AFW-1003GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0053 / $0.0079 | Buy Now | ||
DISTI #
69252351
|
Verical | Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 10000 Date Code: 2137 | Americas - 370000 |
|
$0.0032 | Buy Now | |
DISTI #
C1S134601645969
|
Chip1Stop | Resistor Networks and Arrays | 370000 |
|
$0.0044 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0053 / $0.0079 | Buy Now |
CAD Models for CR0201AFW-1003GAS by Bourns Inc
Part Data Attributes for CR0201AFW-1003GAS by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for CR0201AFW-1003GAS
This table gives cross-reference parts and alternative options found for CR0201AFW-1003GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-1003GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS02FT104 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201AFW-1003GAS vs RMS02FT104 |
MC0201L6F1003SE | RES,SMT,THICK FILM,100K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | CR0201AFW-1003GAS vs MC0201L6F1003SE |
CR-01FL6--100K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | CR0201AFW-1003GAS vs CR-01FL6--100K- |
NRC-AS02F1003TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | CR0201AFW-1003GAS vs NRC-AS02F1003TRQYF |
RC0201F1003-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR0201AFW-1003GAS vs RC0201F1003-07-T70 |
232280681004L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-1003GAS vs 232280681004L |
WR02X1003FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CR0201AFW-1003GAS vs WR02X1003FQL |
RC01W1003FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR0201AFW-1003GAS vs RC01W1003FTL |
CR-01FLF--100K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR0201AFW-1003GAS vs CR-01FLF--100K |
RMF02FT1003 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201AFW-1003GAS vs RMF02FT1003 |