-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0921
|
Newark | Res, 100R, 1%, 0.05W, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:100Ohm, Product Range:Cr0201A-As Series, Voltage Rating:25V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:± Rohs Compliant: Yes |Bourns CR0201AFW-1000GAS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3700 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
16AH0549
|
Newark | Res, 100R, 1%, 0.05W, 0201, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Bourns CR0201AFW-1000GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
118-CR0201AFW-1000GASCT-ND
|
DigiKey | RESA-AS 0201 100R 1% 50MW TC200 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12985 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
CR0201AFW-1000GAS
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: CR0201AFW-1000GAS) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0050 / $0.0054 | Buy Now |
DISTI #
652-CR0201AFW1000GAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0201 100R 1% 50mW TC200 RoHS: Compliant | 24029 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_23531574
|
Arrow Electronics | Res Thick Film 0201 100 Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2142 | Americas - 1000000 |
|
$0.0022 / $0.0046 | Buy Now |
DISTI #
71763999
|
RS | Resistor, AS 0201 100R 1% 50mW, AEC-Q, Anti-Sulfur | Bourns CR0201AFW-1000GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.05W - 100 ohm ±1% - ±200ppm/°C - SMD 0201 - Tape&Reel RoHS: Compliant |
80000 In Stock |
|
$0.0053 / $0.0077 | Buy Now |
DISTI #
60573906
|
Verical | Res Thick Film 0201 100 Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2142 | Americas - 1000000 |
|
$0.0046 | Buy Now |
DISTI #
68394614
|
Verical | Res Thick Film 0201 100 Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2313 | Americas - 80000 |
|
$0.0073 / $0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0201AFW-1000GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-1000GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CR0201AFW-1000GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-1000GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232280671001L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CR0201AFW-1000GAS vs 232280671001L |
RC0201FR-10100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR0201AFW-1000GAS vs RC0201FR-10100RL |
CR06TR101F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | CR0201AFW-1000GAS vs CR06TR101F |
ERJU01F1000C | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR0201AFW-1000GAS vs ERJU01F1000C |
232280671001 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CR0201AFW-1000GAS vs 232280671001 |
RM02FLN1000 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | CR0201AFW-1000GAS vs RM02FLN1000 |
ERJ1GEF1000C | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR0201AFW-1000GAS vs ERJ1GEF1000C |
MCWR02X1000FAL | SPC Multicomp | $0.0175 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR0201AFW-1000GAS vs MCWR02X1000FAL |
RC01W1000FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR0201AFW-1000GAS vs RC01W1000FTG |
RMS02FT1000 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR0201AFW-1000GAS vs RMS02FT1000 |