CR0201-FW-56R0GLF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.05W, 56ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of CR0201-FW-56R0GLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0201-FW-56R0GLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 26AK6349
Newark Res 0201 56R 1% 50Mw Tc200 /Tape & Reel - 7" Reel |Bourns CR0201-FW-56R0GLF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0040
$0.0040 Buy Now
DISTI # 118-CR0201-FW-56R0GLFTR-ND
DigiKey RES 0201 56R 1% 50MW TC200 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0037
$0.0037 Buy Now
DISTI # CR0201-FW-56R0GLF
Avnet Americas Resistor General Purpose Thick Film 0201 56 Ohm 1% 1/20W ?200ppm/?C Molded Paper T/R - Tape and Reel (Alt: CR0201-FW-56R0GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0022
  • 20,000 $0.0013
  • 40,000 $0.0012
  • 60,000 $0.0012
  • 80,000 $0.0012
  • 100,000 $0.0011
  • 1,000,000 $0.0011
$0.0011 / $0.0022 Buy Now
DISTI # 73792226
RS Res 0201 56R 1% 50mW TC200,TR07,Tape & Reel - 7 reel | Bourns CR0201-FW-56R0GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.0030
  • 20,000 $0.0030
  • 30,000 $0.0030
  • 40,000 $0.0030
$0.0030 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0030
  • 30,000 $0.0018
  • 50,000 $0.0018
  • 100,000 $0.0015
  • 250,000 $0.0014
  • 500,000 $0.0013
  • 1,000,000 $0.0013
$0.0013 / $0.0030 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10,000 $0.0030
  • 30,000 $0.0018
  • 50,000 $0.0018
  • 100,000 $0.0015
  • 250,000 $0.0014
  • 500,000 $0.0013
  • 1,000,000 $0.0013
$0.0013 / $0.0030 Buy Now

CAD Models for CR0201-FW-56R0GLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0201-FW-56R0GLF by Bourns Inc

CR0201-FW-56R0GLF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
56 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
30 V
Want to compare parts?
  1. CR0201-FW-56R0GLF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.05W, 56ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Related Parts for CR0201-FW-56R0GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0201-FW-56R0GLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0201-FW-56R0GLF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0201-FW-56R0GLF would you like to use for your alert(s)?
  • Please alert me when CR0201-FW-56R0GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0201-FW-56R0GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0201-FW-56R0GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0201-FW-56R0GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0201-FW-56R0GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0201-FW-56R0GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: