Part Details for CR015R6J by MERITEK Electronics Corporation
Overview of CR015R6J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR015R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR015R6JTR-ND
|
DigiKey | RES SMD 5.6 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0235 / $0.0284 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 5.6 ohm (+/-) 5% - 1W - 200V - (+/-) 200ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0299 | Buy Now |
Part Details for CR015R6J
CR015R6J CAD Models
CR015R6J Part Data Attributes
|
CR015R6J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR015R6J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR015R6J
This table gives cross-reference parts and alternative options found for CR015R6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR015R6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JW5R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR015R6J vs FCF25JW5R6 |
RTT255R6JTE | RES,SMT,THICK FILM,5.6 OHMS,200WV,5% +/-TOL,-400,400PPM TC,2512 CASE | Ralec | CR015R6J vs RTT255R6JTE |
25121WJ056JCB | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR015R6J vs 25121WJ056JCB |
RK73BW3ARTTED5R6J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR015R6J vs RK73BW3ARTTED5R6J |
25121WJ056JBAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR015R6J vs 25121WJ056JBAE |
25121WJ056JTAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR015R6J vs 25121WJ056JTAE |
RMGW63-5R6JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | CR015R6J vs RMGW63-5R6JTE |
25121WJ056JCAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR015R6J vs 25121WJ056JCAE |
RK73B3ALTED5R6J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR015R6J vs RK73B3ALTED5R6J |
25121WJ056JTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR015R6J vs 25121WJ056JTD |