Part Details for CR01563J by MERITEK Electronics Corporation
Overview of CR01563J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR01563J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR01563JTR-ND
|
DigiKey | RES SMD 56K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0235 / $0.0284 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 56K ohm (+/-) 5% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0299 | Buy Now |
Part Details for CR01563J
CR01563J CAD Models
CR01563J Part Data Attributes
|
CR01563J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR01563J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR01563J
This table gives cross-reference parts and alternative options found for CR01563J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01563J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2512JT56K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR01563J vs RMEF2512JT56K0 |
RMC251256K5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | CR01563J vs RMC251256K5% |
CR2512-1W-563JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CR01563J vs CR2512-1W-563JT |
RC2512JK-0756KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR01563J vs RC2512JK-0756KP |
AC2512JK-0756KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR01563J vs AC2512JK-0756KL |
CR2512-1W-563JPT | Fixed Resistor, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | VENKEL LTD | CR01563J vs CR2512-1W-563JPT |
RC12K563JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01563J vs RC12K563JCG |
RC2512JK-0756KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR01563J vs RC2512JK-0756KL |
RCS6432J563AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | CR01563J vs RCS6432J563AS |
RCS6432J563CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | CR01563J vs RCS6432J563CS |