Part Details for CR01511J by MERITEK Electronics Corporation
Overview of CR01511J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR01511J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR01511JTR-ND
|
DigiKey | RES SMD 510 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0235 / $0.0284 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 510 ohm (+/-) 5% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0299 | Buy Now |
Part Details for CR01511J
CR01511J CAD Models
CR01511J Part Data Attributes
|
CR01511J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR01511J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR01511J
This table gives cross-reference parts and alternative options found for CR01511J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01511J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-511JPT | Fixed Resistor, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | VENKEL LTD | CR01511J vs CR2512-1W-511JPT |
CTTKFR2512JTE5100 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CR01511J vs CTTKFR2512JTE5100 |
RC12K511JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01511J vs RC12K511JTG |
CR2512J10511G | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR01511J vs CR2512J10511G |
RTT25511JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | CR01511J vs RTT25511JTE |
FNF25JY-511 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR01511J vs FNF25JY-511 |
RC12K511JBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR01511J vs RC12K511JBL |
RC12K511JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR01511J vs RC12K511JT |
RC12K511JC | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR01511J vs RC12K511JC |
RC2512JK-07510RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR01511J vs RC2512JK-07510RP |