Part Details for CR01473J by MERITEK Electronics Corporation
Overview of CR01473J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR01473J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR01473JTR-ND
|
DigiKey | RES SMD 47K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0235 / $0.0284 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 47K ohm (+/-) 5% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0299 | Buy Now |
Part Details for CR01473J
CR01473J CAD Models
CR01473J Part Data Attributes
|
CR01473J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR01473J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR01473J
This table gives cross-reference parts and alternative options found for CR01473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432J473AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | CR01473J vs RCS6432J473AS |
RC12K473JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR01473J vs RC12K473JTL |
RMEF2512JT47K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR01473J vs RMEF2512JT47K0 |
RPC63473JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CR01473J vs RPC63473JB |
CTTKFR2512JTE4702 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CR01473J vs CTTKFR2512JTE4702 |
RMC-24473JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CR01473J vs RMC-24473JB |
RPC63473JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CR01473J vs RPC63473JTE |
NRCA100J473TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CR01473J vs NRCA100J473TRQYF |
RC12K473JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01473J vs RC12K473JBG |
RC12K473JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR01473J vs RC12K473JT |