Part Details for CR01151J by MERITEK Electronics Corporation
Overview of CR01151J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR01151J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR01151JTR-ND
|
DigiKey | RES SMD 150 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0235 / $0.0284 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 150 ohm (+/-) 5% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0299 | Buy Now |
Part Details for CR01151J
CR01151J CAD Models
CR01151J Part Data Attributes
|
CR01151J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR01151J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR01151J
This table gives cross-reference parts and alternative options found for CR01151J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01151J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-24151JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CR01151J vs RMC-24151JB |
RC12K1500JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR01151J vs RC12K1500JT |
AC2512JK-07150RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR01151J vs AC2512JK-07150RL |
9C25121W1500JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | CR01151J vs 9C25121W1500JKPF5 |
RC12K151JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01151J vs RC12K151JBG |
CR-12JL4--150R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | CR01151J vs CR-12JL4--150R- |
RC12K1500JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01151J vs RC12K1500JBG |
RC12K151JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01151J vs RC12K151JTG |
RMC-24151JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CR01151J vs RMC-24151JK |
RC12K1500JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR01151J vs RC12K1500JTL |