-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR01005-32W-622JT
|
Venkel Ltd. | Chip Resistor, 01005, 1/32W, 6.2K, �5% RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR01005-32W-622JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-622JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CR01005-32W-622JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-622JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402J622CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 6200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-622JT vs RC0402J622CS |
CR04-622JBK | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.03W, 6200ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | CR01005-32W-622JT vs CR04-622JBK |
MCR004QLPJ622 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 6200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-622JT vs MCR004QLPJ622 |
RK73B1FTTC622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-622JT vs RK73B1FTTC622J |
RK73B1FTTD622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6200ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | CR01005-32W-622JT vs RK73B1FTTD622J |
RK73B1FLTP622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6200ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | CR01005-32W-622JT vs RK73B1FLTP622J |
RK73B1FLTDD622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6200ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | CR01005-32W-622JT vs RK73B1FLTDD622J |
RK73B1FLTC622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-622JT vs RK73B1FLTC622J |
CR-E5JL5---6K2- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 6200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-622JT vs CR-E5JL5---6K2- |
RK73B1FLTE622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6200ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | CR01005-32W-622JT vs RK73B1FLTE622J |