-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 15ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR01005-32W-150JT
|
Venkel Ltd. | Chip Resistor, 01005, 1/32W, 15R, �5% RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR01005-32W-150JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-150JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 15ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CR01005-32W-150JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-150JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B15R0JC | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-150JT vs RC005B15R0JC |
RC005B150JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-150JT vs RC005B150JCG |
CR-E5JL5---15R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR01005-32W-150JT vs CR-E5JL5---15R- |
CR-E5JLF---15R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR01005-32W-150JT vs CR-E5JLF---15R |
RC005B15R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-150JT vs RC005B15R0JB |
RMCF01005JT15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 15ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | CR01005-32W-150JT vs RMCF01005JT15R0 |
ERJXGNJ150U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR01005-32W-150JT vs ERJXGNJ150U |
RC005B150JB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-150JT vs RC005B150JB |
RMC1/32-150JB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | CR01005-32W-150JT vs RMC1/32-150JB |
RC005B15R0JBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-150JT vs RC005B15R0JBG |