-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.03W, 13.3ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR01005-32W-13R3FT by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR01005-32W-13R3FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-13R3FT
VENKEL LTD
Fixed Resistor, 0.03W, 13.3ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CR01005-32W-13R3FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-13R3FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC005B13R3FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-13R3FT vs RC005B13R3FT |
RMCF01005FT13R3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13.3ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-13R3FT vs RMCF01005FT13R3 |
CR01005-32W-13R3FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13.3ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | CR01005-32W-13R3FT vs CR01005-32W-13R3FPT-13 |
RMC1/32-13R3FPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-13R3FT vs RMC1/32-13R3FPA |
RM01F13R3CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 13.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-13R3FT vs RM01F13R3CT |
CR-E5FL5--13R3 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-13R3FT vs CR-E5FL5--13R3 |
RC005B13R3FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-13R3FT vs RC005B13R3FB |
ERJXGNF13R3U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 13.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-13R3FT vs ERJXGNF13R3U |
RC005B13R3FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-13R3FT vs RC005B13R3FBG |
RC005B13R3FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-13R3FT vs RC005B13R3FCG |