CR01005-32W-11R3FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP

Overview of CR01005-32W-11R3FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR01005-32W-11R3FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR01005-32W-11R3FT
Venkel Ltd. Chip Resistor, 01005, 1/32W, 11.3R, �1% RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel 0
Buy Now

CAD Models for CR01005-32W-11R3FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR01005-32W-11R3FT by VENKEL LTD

CR01005-32W-11R3FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Resistance
11.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. CR01005-32W-11R3FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for CR01005-32W-11R3FT

This table gives cross-reference parts and alternative options found for CR01005-32W-11R3FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-11R3FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/32-11R3FPA Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc CR01005-32W-11R3FT vs RMC1/32-11R3FPA
RC005B11R3FC Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd CR01005-32W-11R3FT vs RC005B11R3FC
CR-E5FL5--11R3- Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP SRT Resistor Technology Gmbh CR01005-32W-11R3FT vs CR-E5FL5--11R3-
ERJXGNF11R3Y Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Panasonic Electronic Components CR01005-32W-11R3FT vs ERJXGNF11R3Y
RC005B11R3FB Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd CR01005-32W-11R3FT vs RC005B11R3FB
CR-E5FLF--11R3 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp CR01005-32W-11R3FT vs CR-E5FLF--11R3
NRC01F11R3TRF Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT NIC Components Corp CR01005-32W-11R3FT vs NRC01F11R3TRF
RM01FTN11R3 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE TA-I Technology Co Ltd CR01005-32W-11R3FT vs RM01FTN11R3
ERJXGNF11R3U Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Panasonic Electronic Components CR01005-32W-11R3FT vs ERJXGNF11R3U
MCR004YZPF11R3 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11.3ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, ROHM Semiconductor CR01005-32W-11R3FT vs MCR004YZPF11R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR01005-32W-11R3FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR01005-32W-11R3FT by VENKEL LTD

  • Please alert me when CR01005-32W-11R3FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR01005-32W-11R3FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR01005-32W-11R3FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR01005-32W-11R3FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR01005-32W-11R3FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR01005-32W-11R3FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: