Part Details for CR-L10W0.82J by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
Overview of CR-L10W0.82J by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-L10W0.82J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Cement Resistor 820m -1500ppm/+300ppm/ 5% Plugin48x9.5mm Through Hole Resistors ROHS | 95 |
|
$0.0906 / $0.1143 | Buy Now |