There are no models available for this part yet.
Overview of CR-53S10 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CR-53S10 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CR-53S10
|
Avnet Americas | RF Switch Module SPDT 0Hz to 26.5GHz 28V 50dB Failsafe - Bulk (Alt: CR-53S10) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$163.6499 / $176.9008 | Buy Now | |
DISTI #
881-CR-53S10
|
Mouser Electronics | Coaxial Switches X-1,2,3,4 (12,15,28,24Vdc) RoHS: Compliant | 4 |
|
$174.4800 / $182.1400 | Buy Now |