Part Details for CR-40K1C by Teledyne Relays
Overview of CR-40K1C by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-40K1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-40K1C
|
Avnet Americas | RF Switch Module SPDT 0Hz to 40GHz 28V 50dB Failsafe - Bulk (Alt: CR-40K1C) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$450.8614 / $487.3684 | Buy Now |
DISTI #
881-CR-40K1C
|
Mouser Electronics | Coaxial Switches ELITE SPDT, 28VDC FS DC-40GHZ, INDICATOR RoHS: Compliant | 0 |
|
$490.3500 / $516.1400 | Order Now |