Part Details for CR-33S10-NM by Teledyne Coax Switches
Overview of CR-33S10-NM by Teledyne Coax Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T633S10BCI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
71V433S10PF9 | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V | |
70T633S10BC | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for CR-33S10-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Switch Elite DC-22GHz SMA Failsafe SPDT Narrow Body Moisture Seal |
2 In Stock |
|
$357.0000 / $374.0000 | Buy Now |
|
Master Electronics | RF Switch Elite DC-22GHz SMA Failsafe SPDT Narrow Body Moisture Seal |
2 In Stock |
|
$357.0000 / $374.0000 | Buy Now |