Part Details for CR-3032/F2N by Panasonic Electronic Components
Overview of CR-3032/F2N by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-3032/F2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-3032/F2N-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 30MM Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2445 | Buy Now |
DISTI #
658-CR-3032/F2N
|
Mouser Electronics | Coin Cell Battery 3V 500mAH | 579 |
|
$1.7300 / $3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.7600 | Buy Now |
DISTI #
000000000007214946
|
Sager | Coin Cell Battery 3V 500mAH Min Qty: 1 | 0 |
|
$1.9300 / $2.1900 | Buy Now |
DISTI #
CR-3032/F2N
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 500mAh CR3032 Solder Tab (Alt: CR-3032/F2N) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-3032/F2N
CR-3032/F2N CAD Models
CR-3032/F2N Part Data Attributes:
|
CR-3032/F2N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-3032/F2N
Panasonic Electronic Components
BATTERY LITHIUM 3V COIN 30MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 3032 | |
Battery Type | PRIMARY | |
Capacity | 0.5 Ah | |
Diameter | 30.1 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |