There are no models available for this part yet.
Overview of CR-25T-1/4WJ-912J by UNKNOWN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128419-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 8 column, 112 position, Right Angle Header, Left Guide Pin. | |
10137859-12JLF | Amphenol Communications Solutions | ExaMAX® VS 25Gb/s High Speed Backplane Connector, 4-Pair, 140 position, 10 IMLA, Left Angle Receptacle, Left Guide Pin | |
10128349-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 6 column, 66 position, Vertical Header, Left Guide Pin. |
Price & Stock for CR-25T-1/4WJ-912J by UNKNOWN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2900 |
|
$0.0800 / $0.1200 | Buy Now |