Part Details for CR-2477/VCN by Panasonic Electronic Components
Overview of CR-2477/VCN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CR-2477/VCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W3146
|
Newark | Battery Lithium Coin 3V Pc Pins |Panasonic Batteries CR-2477/VCN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P271-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1414 In Stock |
|
$2.6269 / $4.6400 | Buy Now |
DISTI #
658-CR-2477/VCN
|
Mouser Electronics | Coin Cell Battery 3V 1000mAH | 67 |
|
$2.6200 / $4.6400 | Buy Now |
|
Future Electronics | CR2477 Series Ø 24.5 mm 3 V 1000mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.8800 / $3.0000 | Buy Now |
DISTI #
000000000007214940
|
Sager | Coin Cell Battery 3V 1000mAH Min Qty: 1 | 0 |
|
$2.9600 / $3.3500 | Buy Now |
DISTI #
CR-2477/VCN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 1Ah Primary (Alt: CR-2477/VCN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2477/VCN
CR-2477/VCN CAD Models
CR-2477/VCN Part Data Attributes:
|
CR-2477/VCN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2477/VCN
Panasonic Electronic Components
BATTERY LITHIUM COIN 3V W/LEGS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2477 | |
Battery Type | PRIMARY | |
Capacity | 1 Ah | |
Diameter | 24.5 mm | |
Height | 7.7 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | FLAT | |
Voltage | 3 V | |
Weight | 10.5 g |