Part Details for CR-2354/HFN by Panasonic Electronic Components
Overview of CR-2354/HFN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2354/HFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P274-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7005 In Stock |
|
$1.2018 / $2.2200 | Buy Now |
DISTI #
658-CR-2354/HFN
|
Mouser Electronics | Coin Cell Battery 3V 560mAH | 2842 |
|
$1.1000 / $2.1100 | Buy Now |
|
Future Electronics | CR2354 Series Ø 23 mm 3 V 560 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.2500 / $1.3000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
000000000007214929
|
Sager | Coin Cell Battery 3V 560mAH Min Qty: 1 | 0 |
|
$1.2600 / $1.4300 | Buy Now |
DISTI #
CR-2354/HFN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.56Ah Primary (Alt: CR-2354/HFN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2354/HFN
CR-2354/HFN CAD Models
CR-2354/HFN Part Data Attributes:
|
CR-2354/HFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2354/HFN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2354 | |
Battery Type | PRIMARY | |
Capacity | 0.56 Ah | |
Diameter | 23.1 mm | |
Height | 5.3 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |