-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium Manganese Dioxide, 2354, 3V, 0.56Ah,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR-2354/GUN by Panasonic Electronic Components is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-474MRC | Coilcraft Inc | General Purpose Inductor, | |
LPD6235-473MEC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-473 | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-CR-2354/GUN
|
Mouser Electronics | Coin Cell Battery 3V 560mAH | 1893 |
|
$1.1500 / $2.1600 | Buy Now |
|
Future Electronics | CR2354 Series Ø 23 mm 3 V 560 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks Container: Tray |
0 Tray |
|
$1.1300 / $1.1500 | Buy Now |
|
Quest Components | BATTERY, LITHIUM MANGANESE DIOXIDE, PRIMARY, 2354, 3V, 0.56AH | 2 |
|
$1.9665 / $2.1375 | Buy Now |
DISTI #
000000000007214927
|
Sager | Coin Cell Battery 3V 560mAH Min Qty: 1 | 0 |
|
$1.2600 / $1.4300 | Buy Now |
DISTI #
CR-2354/GUN
|
Avnet Abacus | Lithium Coin Batt 3V 560mAH Manganese Dioxide (Alt: CR-2354/GUN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Batteries | 2049 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR-2354/GUN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2354/GUN
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 2354, 3V, 0.56Ah,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2354 | |
Battery Type | PRIMARY | |
Capacity | 0.56 Ah | |
Diameter | 23 mm | |
Height | 5.4 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 5.8 g |
This table gives cross-reference parts and alternative options found for CR-2354/GUN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-2354/GUN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR2450A | Panasonic Electronic Components | Check for Price | Primary Battery, Lithium, 2450, 3V, 0.56Ah, | CR-2354/GUN vs CR2450A |