Part Details for CR-2354/GUFN by Panasonic Electronic Components
Overview of CR-2354/GUFN by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CR-2354/GUFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-2354/GUFN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4923 | Buy Now |
DISTI #
658-CR-2354/GUFN
|
Mouser Electronics | Coin Cell Battery 3V 560mAH | 182 |
|
$1.5200 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.1500 | Buy Now |
DISTI #
CR-2354/GUFN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.56Ah Primary (Alt: CR-2354/GUFN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2354/GUFN
CR-2354/GUFN CAD Models
CR-2354/GUFN Part Data Attributes:
|
CR-2354/GUFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2354/GUFN
Panasonic Electronic Components
BATTERY LITHIUM 3V COIN 23MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2354 | |
Battery Type | PRIMARY | |
Capacity | 0.56 Ah | |
Diameter | 23 mm | |
Height | 5.4 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 5.8 g |