Part Details for CR-2330/F3N by Panasonic Electronic Components
Overview of CR-2330/F3N by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223302MFA | Renesas Electronics Corporation | 1 OF 8 DECODER | |
5962-9223302M2A | Renesas Electronics Corporation | 1 OF 8 DECODER | |
5962-9223306M2A | Renesas Electronics Corporation | 1 OF 8 DECODER |
Price & Stock for CR-2330/F3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-2330/F3N-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 400 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2321 | Buy Now |
DISTI #
658-CR-2330/F3N
|
Mouser Electronics | Coin Cell Battery 3V 265mAH | 0 |
|
$1.0000 / $1.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks | 0 |
|
$1.0400 | Buy Now |
DISTI #
000000000007214923
|
Sager | Coin Cell Battery 3V 265mAH Min Qty: 1 | 0 |
|
$1.1600 / $1.3100 | Buy Now |
Part Details for CR-2330/F3N
CR-2330/F3N CAD Models
CR-2330/F3N Part Data Attributes
|
CR-2330/F3N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2330/F3N
Panasonic Electronic Components
BATTERY LITHIUM 3V COIN 23MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2330 | |
Battery Type | PRIMARY | |
Capacity | 0.265 Ah | |
Diameter | 23.1 mm | |
Height | 2.95 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |