Part Details for CR-2032/GVN by Panasonic Electronic Components
Overview of CR-2032/GVN by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-2032/GVN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-2032/GVN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 480 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1182 | Buy Now |
DISTI #
658-CR-2032/GVN
|
Mouser Electronics | Coin Cell Battery 3V 220mAH | 384 |
|
$0.8800 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 | 0 |
|
$0.8950 | Buy Now |
Part Details for CR-2032/GVN
CR-2032/GVN CAD Models
CR-2032/GVN Part Data Attributes:
|
CR-2032/GVN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
CR-2032/GVN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |