Part Details for CR-2025L/1FN by Panasonic Electronic Components
Overview of CR-2025L/1FN by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72025L15PF9 | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV | |
72025L15PF | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV | |
72025L15PF8 | Renesas Electronics Corporation | 1K X 18 FIFO MEMORY DEV |
Price & Stock for CR-2025L/1FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-2025L/1FN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5010 | Buy Now |
Part Details for CR-2025L/1FN
CR-2025L/1FN CAD Models
CR-2025L/1FN Part Data Attributes
|
CR-2025L/1FN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
CR-2025L/1FN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |