Part Details for CR-2016/BN by Panasonic Electronic Components
Overview of CR-2016/BN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-2016/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6544
|
Newark | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:2016, Battery Technology:Lithium, Battery Capacity:90Mah, Battery Terminals:Flat Top, External Diameter:20Mm, External Height:1.6Mm, External Width:-, Weight:1.6G Rohs Compliant: Na |Panasonic Batteries CR-2016/BN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$0.4150 / $0.4470 | Buy Now |
|
Future Electronics | CR2016 Series Ø 20 mm 3 V 90 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 800Tray |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
000000000006427847
|
Sager | Coin Cell Battery CR Coin 90mAH 3V Min Qty: 1 | 1499 |
|
$0.2240 / $0.2530 | Buy Now |
DISTI #
CR-2016/BN
|
Avnet Abacus | BATTERY LI COIN 90MAH 20MM (Alt: CR-2016/BN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CR2016 Series � 20 mm 3 V 90 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$0.2733 / $0.2929 | Buy Now |
|
Sense Electronic Company Limited | NA | 3800 |
|
RFQ |
Part Details for CR-2016/BN
CR-2016/BN CAD Models
CR-2016/BN Part Data Attributes:
|
CR-2016/BN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
CR-2016/BN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |