-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7962
|
Newark | Led Mounting Clip, No. Of Leds:1Leds, Holder Type:Clip & Ring, Product Range:-, Accessory Type:Clip & Ring Set, External Diameter:9.3Mm, External Length:6.73Mm, For Use With:Bivar T-1 3/4 Small Flange Leds, Holder Colour:Black Rohs Compliant: Yes |Bivar CR-175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8460 |
|
$0.1360 / $0.2020 | Buy Now |
DISTI #
492-1504-ND
|
DigiKey | LED HOLDER PANEL MT CLIP & RING Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2438 In Stock |
|
$0.2181 / $0.4500 | Buy Now |
DISTI #
749-CR-175
|
Mouser Electronics | LED Mounting Hardware LED Clip and Ring 5mm Nylon Black RoHS: Compliant | 7293 |
|
$0.0980 / $0.3900 | Buy Now |
DISTI #
70532867
|
RS | LED Holder, Panel Mount Clip & Ring, 5 mm, Black Poly Prop | Bivar Inc. CR-175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 / $0.3740 | RFQ |
|
Future Electronics | CR-175 Series Clip and Ring Set for T-1 3/4 Black LED Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1690 / $0.1950 | Buy Now |
|
Bisco Industries | 1555 |
|
Buy Now | ||
DISTI #
53830913
|
Verical | LED Holder, Panel Mount Clip RoHS: Compliant Min Qty: 163 Package Multiple: 1 | Americas - 1555 |
|
$0.1960 / $0.4306 | Buy Now |
DISTI #
66923191
|
Verical | LED Holder, Panel Mount Clip RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2312 | Americas - 100 |
|
$0.1259 / $0.1264 | Buy Now |
DISTI #
CR-175
|
TME | LED holder, 5mm, two-piece, black, UL94V-2, L: 6.3mm, Mat: polyamide Min Qty: 1 | 87 |
|
$0.2180 / $0.4150 | Buy Now |
DISTI #
C1S132200020501
|
Chip1Stop | LED Holder, Panel Mount Clip RoHS: Compliant | 100 |
|
$0.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy