-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY LITHIUM 3V COIN 16MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-1620/F9AN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9242 | Buy Now |
DISTI #
658-CR-1620/F9AN
|
Mouser Electronics | Coin Cell Battery 3V 75mAH | 0 |
|
$0.8640 / $0.9120 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR-1620/F9AN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-1620/F9AN
Panasonic Electronic Components
BATTERY LITHIUM 3V COIN 16MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 1620 | |
Battery Type | PRIMARY | |
Capacity | 0.075 Ah | |
Diameter | 16 mm | |
Height | 1.95 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |