Part Details for CR-1620/BN by Panasonic Electronic Components
Overview of CR-1620/BN by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-1620/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P035-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40314 In Stock |
|
$0.6027 / $1.1300 | Buy Now |
|
Future Electronics | CR Coin 75mAH 3V RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0Tray |
|
$0.5900 | Buy Now |
DISTI #
000000000007177720
|
Sager | PANASONIC COIN CELL BATTERY CR COIN 75MAH 3V Min Qty: 1 | 0 |
|
$0.5990 / $0.6780 | Buy Now |
DISTI #
CR-1620/BN
|
Avnet Abacus | (Alt: CR-1620/BN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | BATTERY 3V 75mA PINSIZ PANASONIC | 15 |
|
$0.8079 / $0.9291 | Buy Now |
Part Details for CR-1620/BN
CR-1620/BN CAD Models
CR-1620/BN Part Data Attributes:
|
CR-1620/BN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-1620/BN
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 1620, 3V, 0.075Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1620 | |
Battery Type | PRIMARY | |
Capacity | 0.075 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16 mm | |
Height | 2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON | |
Voltage | 3 V |