Part Details for CR-101 by Bivar Inc
Overview of CR-101 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CR-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1854
|
Newark | Led Holder, Panel Mount Clip & Ring, 3 Mm, Black Nylon |Bivar CR-101 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2800 | Buy Now |
DISTI #
492-2493-ND
|
DigiKey | LED HOLDER PANEL MT CLIP & RING Min Qty: 1 Lead time: 14 Weeks Container: Bag |
392 In Stock |
|
$0.2181 / $0.4500 | Buy Now |
DISTI #
749-CR-101
|
Mouser Electronics | LED Mounting Hardware LED Holder Clip/Ring 3mm Nylon Black RoHS: Compliant | 958 |
|
$0.0990 / $0.3900 | Buy Now |
DISTI #
70532863
|
RS | LED Holder, Panel Mount Clip & Ring, 3 mm, Black Nylon | Bivar Inc. CR-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1252 |
|
$0.2730 / $0.3900 | Buy Now |
|
Future Electronics | LED Mounting Hardware LED Holder Clip/Ring 3mm Nylon Black RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1694 | Buy Now |
DISTI #
CR-101
|
TME | LED holder, 3mm, two-piece, black, UL94V-2, L: 4.2mm, Mat: polyamide Min Qty: 1 | 84 |
|
$0.2030 / $0.4150 | Buy Now |