Part Details for CR-1-3048-9914-I by Visual Communications Company
Overview of CR-1-3048-9914-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3048EDC-12#TRPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC-3.3#TRMPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC#TRMPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN |
Price & Stock for CR-1-3048-9914-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-CR-1-3048-9914-I-ND
|
DigiKey | PMI DIA .319" (8.10MM) AMBER 60V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.9070 | Buy Now |
DISTI #
593-CR-1-3048-9914-I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .319" (8.10mm) Amber 60V RoHS: Compliant | 0 |
|
$10.6800 / $11.6300 | Order Now |
DISTI #
75413626
|
RS | Panel Mount Indicator Dia .319in. (8.10mm) Amber 60V | VCC (Visual Communications Company) CR-1-3048-9914-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$10.3200 | Buy Now |
Part Details for CR-1-3048-9914-I
CR-1-3048-9914-I CAD Models
CR-1-3048-9914-I Part Data Attributes
|
CR-1-3048-9914-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CR-1-3048-9914-I
Visual Communications Company
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |