There are no models available for this part yet.
Overview of CR-1-3008-0000-W by Microprecision Electronics SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0084LB | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for CR-1-3008-0000-W by Microprecision Electronics SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $6.1100 | Buy Now |