Part Details for CR-06JL7--220R by Viking Technology
Results Overview of CR-06JL7--220R by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR-06JL7--220R Information
CR-06JL7--220R by Viking Technology is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
HD3SS3220RNHR | Texas Instruments | 10Gbps USB 3.1 Type-C 2:1 Mux with DRP Controller 30-WQFN 0 to 70 | |
CC3220RM2ARGKR | Texas Instruments | SimpleLink™ Wi-Fi® and IoT, Single-Chip Wireless MCU Solution 64-VQFN -40 to 85 |
Price & Stock for CR-06JL7--220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR Series 1206 220 Ω ±5% 0.25 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0025 / $0.0029 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2574 |
|
RFQ |