Datasheets
CR-06JL7--200R- by:

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CR-06JL7--200R- by SRT Resistor Technology Gmbh

Overview of CR-06JL7--200R- by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5282BRUZ200-R7 Analog Devices Dual 8-Bit I2C Dig POT
AD5263BRUZ200-R7 Analog Devices Quad 8-Bit I2C Dig Pot
LT4200RUHG#TRPBF Analog Devices 12V 50A HotSwap using Copackag

Part Details for CR-06JL7--200R-

CR-06JL7--200R- CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR-06JL7--200R- Part Data Attributes

CR-06JL7--200R- SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
CR-06JL7--200R- SRT Resistor Technology Gmbh Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 200 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for CR-06JL7--200R-

This table gives cross-reference parts and alternative options found for CR-06JL7--200R-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06JL7--200R-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMCR1206JT200R RES,SMT,THICK FILM,200 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc CR-06JL7--200R- vs NMCR1206JT200R
FNF06JW-201 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR-06JL7--200R- vs FNF06JW-201
HQ06S4J0201T5E Fixed Resistor, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR-06JL7--200R- vs HQ06S4J0201T5E
RMC12062005% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, TY-OHM Electronic Works Co Ltd CR-06JL7--200R- vs RMC12062005%
MR12X201JTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CR-06JL7--200R- vs MR12X201JTL
CR-06JPD--200R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR-06JL7--200R- vs CR-06JPD--200R
232271181201L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CR-06JL7--200R- vs 232271181201L
RS06K201JCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR-06JL7--200R- vs RS06K201JCL
1206W4J0201T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd CR-06JL7--200R- vs 1206W4J0201T5E
RS06K201JTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR-06JL7--200R- vs RS06K201JTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-06JL7--200R- by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-06JL7--200R- by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of CR-06JL7--200R- would you like to use for your alert(s)?
  • Please alert me when CR-06JL7--200R- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-06JL7--200R- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-06JL7--200R- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-06JL7--200R- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-06JL7--200R-.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-06JL7--200R- by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: