Part Details for CR-06JL7---10K by Viking Technology
Results Overview of CR-06JL7---10K by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR-06JL7---10K Information
CR-06JL7---10K by Viking Technology is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR-06JL7---10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR Series 1206 10 kOhm ±5 % 0.25 W ±100 ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0025 / $0.0029 | Buy Now |
DISTI #
RMC1206-10K-V
|
Maritex | Chip Resistor, SMD, 1206, 10K, 5%, 1/4W Min Qty: 1 Package Multiple: 1 | 228 |
|
$0.0050 / $0.0100 | Buy Now |