Part Details for CR-05JL7----2K by Viking Technology
Overview of CR-05JL7----2K by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-05JL7----2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-CR-05JL7----2KTR-ND
|
DigiKey | RES 2K OHM 5% 1/8W 0805 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | CR Series 0805 2 kOhm ±5% 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0018 / $0.0021 | Buy Now |