Part Details for CR-05FL7--162K by Viking Technology
Overview of CR-05FL7--162K by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-05FL7--162K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-CR-05FL7--162KTR-ND
|
DigiKey | RES 162K OHM 1% 1/8W 0805 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
Buy Now | |
|
Future Electronics | CR Series 0805 162 kΩ ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0022 / $0.0026 | Buy Now |
DISTI #
62815436
|
Verical | Res Thick Film 0805 162K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Medical T/R Min Qty: 25000 Package Multiple: 5000 Date Code: 1624 | Americas - 35000 |
|
$0.0035 | Buy Now |