Part Details for CR-05DLB--164R by Viking Tech Corp
Overview of CR-05DLB--164R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74HC164RP | Renesas Electronics Corporation | 8-bit Parallel-out Shift Register, , / | |
HD74LS164RP | Renesas Electronics Corporation | 8-Bit Parallel-Out Serial-in Shift Register, , / |
Part Details for CR-05DLB--164R
CR-05DLB--164R CAD Models
CR-05DLB--164R Part Data Attributes
|
CR-05DLB--164R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DLB--164R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 164 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DLB--164R
This table gives cross-reference parts and alternative options found for CR-05DLB--164R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DLB--164R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10D1640CT | Fixed Resistor, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR-05DLB--164R vs CAS10D1640CT |
ADF0805164R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLB--164R vs ADF0805164R0.5%100PPM/KKS |
MC0805-1640-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR-05DLB--164R vs MC0805-1640-DTQ |
CR0805-8W-1640DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05DLB--164R vs CR0805-8W-1640DT |
CR0805-8W-1640DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05DLB--164R vs CR0805-8W-1640DSNT-13 |
CR0805-8W-1640DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05DLB--164R vs CR0805-8W-1640DPT |
CDF0805164R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLB--164R vs CDF0805164R0.5%100PPM/KKP10 |
CR-05DLF--164R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05DLB--164R vs CR-05DLF--164R |
CDF0805164R0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLB--164R vs CDF0805164R0.5%100PPM/KNP20 |
CR0805-10W-1640DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 164ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05DLB--164R vs CR0805-10W-1640DPT |