Part Details for CR-03JL7--120R by Viking Technology
Overview of CR-03JL7--120R by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-120RLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for CR-03JL7--120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR Series 0603 120 Ohm ±5 % 0.1 W ±100 ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0014 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15145 |
|
RFQ |