Part Details for CR-03FPF--453K by Viking Tech Corp
Overview of CR-03FPF--453K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FPF--453K
CR-03FPF--453K CAD Models
CR-03FPF--453K Part Data Attributes
|
CR-03FPF--453K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FPF--453K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FPF--453K
This table gives cross-reference parts and alternative options found for CR-03FPF--453K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FPF--453K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0603FT453K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03FPF--453K vs RMCP0603FT453K |
CR0603T100V453K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR-03FPF--453K vs CR0603T100V453K+/-1% |
CRCW0603453KFKELHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03FPF--453K vs CRCW0603453KFKELHP |
CRCW0603453KFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-03FPF--453K vs CRCW0603453KFKEAHP |
CRCW0603-HP100453K1%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR-03FPF--453K vs CRCW0603-HP100453K1%ET1E3 |
HPCR0603-T-4533FT | Fixed Resistor, 0.25W, 453000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR-03FPF--453K vs HPCR0603-T-4533FT |
CR-03FP7--453K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPF--453K vs CR-03FP7--453K |
RPC0603FT453K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR-03FPF--453K vs RPC0603FT453K-HP |
CR-03FPB--453K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPF--453K vs CR-03FPB--453K |