Part Details for CR-03FP6--30K1 by Viking Tech Corp
Overview of CR-03FP6--30K1 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FP6--30K1
CR-03FP6--30K1 CAD Models
CR-03FP6--30K1 Part Data Attributes
|
CR-03FP6--30K1
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FP6--30K1
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FP6--30K1
This table gives cross-reference parts and alternative options found for CR-03FP6--30K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FP6--30K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FPB--30K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FP6--30K1 vs CR-03FPB--30K1 |
RPC0603FT30K1-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR-03FP6--30K1 vs RPC0603FT30K1-HP |
CR0603T100V30K1+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR-03FP6--30K1 vs CR0603T100V30K1+/-1% |
CHP0603-FX-3012ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR-03FP6--30K1 vs CHP0603-FX-3012ELF |
MF06E3012FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03FP6--30K1 vs MF06E3012FTL |
RCS060330K1FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03FP6--30K1 vs RCS060330K1FKEA |
HPCR0603-T-3012FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR-03FP6--30K1 vs HPCR0603-T-3012FT |
CR-03FPA--30K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FP6--30K1 vs CR-03FPA--30K1 |