Part Details for CR-03DLD---3K4 by Viking Tech Corp
Overview of CR-03DLD---3K4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DLD---3K4
CR-03DLD---3K4 CAD Models
CR-03DLD---3K4 Part Data Attributes
|
CR-03DLD---3K4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLD---3K4
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLD---3K4
This table gives cross-reference parts and alternative options found for CR-03DLD---3K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLD---3K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD3401D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLD---3K4 vs RK73H1JLTDD3401D |
NRC-AS06D3401TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CR-03DLD---3K4 vs NRC-AS06D3401TRQYF |
CDF06033K40.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLD---3K4 vs CDF06033K40.5%100PPM/KKP10 |
AC0603DR-133K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLD---3K4 vs AC0603DR-133K4L |
RK73H1JLBK3401D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLD---3K4 vs RK73H1JLBK3401D |
CRCW06033K40DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR-03DLD---3K4 vs CRCW06033K40DKTAP |
CDF06033K40.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLD---3K4 vs CDF06033K40.5%100PPM/KNS |
SR0603DR-133K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLD---3K4 vs SR0603DR-133K4L |
RGC0603DTD3K40 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03DLD---3K4 vs RGC0603DTD3K40 |
SF06H3401DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLD---3K4 vs SF06H3401DGL |