Part Details for CR-03DLA--137R by Viking Tech Corp
Overview of CR-03DLA--137R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A188137RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs | |
F2800137RHBR | Texas Instruments | C2000™ 32-bit MCU with 120 MHz, 256-KB flash, FPU and TMU 32-VQFN -40 to 125 | |
F2800137RGZR | Texas Instruments | C2000™ 32-bit MCU with 120 MHz, 256-KB flash, FPU and TMU 48-VQFN -40 to 125 |
Part Details for CR-03DLA--137R
CR-03DLA--137R CAD Models
CR-03DLA--137R Part Data Attributes
|
CR-03DLA--137R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLA--137R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLA--137R
This table gives cross-reference parts and alternative options found for CR-03DLA--137R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLA--137R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTP1370D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLA--137R vs RK73H1JTTP1370D |
ADF0603137R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLA--137R vs ADF0603137R0.5%100PPM/KKP20 |
CDP0603137R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLA--137R vs CDP0603137R0.5%100PPM/KKS |
CDF0603137R0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLA--137R vs CDF0603137R0.5%100PPM/KNP20 |
CR0603-16W-1370DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-03DLA--137R vs CR0603-16W-1370DT |
RTT031370DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03DLA--137R vs RTT031370DP4 |
CDP0603137R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLA--137R vs CDP0603137R0.5%100PPM/KKP10 |
CR0603T100X137R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR-03DLA--137R vs CR0603T100X137R+/-0.5% |
RK73H1JTTD1370D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLA--137R vs RK73H1JTTD1370D |
CR-03DLF--137R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DLA--137R vs CR-03DLF--137R |