Datasheets
CR-02DLA--2M61 by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2610000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Part Details for CR-02DLA--2M61 by Viking Tech Corp

Overview of CR-02DLA--2M61 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR-02DLA--2M61

CR-02DLA--2M61 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR-02DLA--2M61 Part Data Attributes

CR-02DLA--2M61 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
CR-02DLA--2M61 Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2610000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 2610000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for CR-02DLA--2M61

This table gives cross-reference parts and alternative options found for CR-02DLA--2M61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DLA--2M61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0402-16W-2614DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD CR-02DLA--2M61 vs CR0402-16W-2614DSNT-13
CAS04D2614CT Fixed Resistor, 0.0625W, 2610000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics CR-02DLA--2M61 vs CAS04D2614CT
RMCS0402DT2M61 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR-02DLA--2M61 vs RMCS0402DT2M61
RMC1/16S-2614DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CR-02DLA--2M61 vs RMC1/16S-2614DTH
RMC10-2614DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CR-02DLA--2M61 vs RMC10-2614DB
CR0402TT200Y2.61M+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2610000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, Precision Resistive Products Inc CR-02DLA--2M61 vs CR0402TT200Y2.61M+-0.5%
CR0402-16W-2614DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CR-02DLA--2M61 vs CR0402-16W-2614DT-13
RMCS0402DG2M61 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR-02DLA--2M61 vs RMCS0402DG2M61
CR0402-16W-2614DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CR-02DLA--2M61 vs CR0402-16W-2614DPT
NRC-AS04D2614TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, NIC Components Corp CR-02DLA--2M61 vs NRC-AS04D2614TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-02DLA--2M61 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-02DLA--2M61 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-02DLA--2M61 would you like to use for your alert(s)?
  • Please alert me when CR-02DLA--2M61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-02DLA--2M61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-02DLA--2M61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-02DLA--2M61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-02DLA--2M61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-02DLA--2M61 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: