Part Details for CR 1620 IB JAUCH by Jauch Quartz America
Overview of CR 1620 IB JAUCH by Jauch Quartz America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR 1620 IB JAUCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5194-CR1620IBJauch-ND
|
DigiKey | BATT LITHIUM 3V COIN 16.0MM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$0.2000 / $0.3500 | Buy Now |