-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 2mm, 1-Element, 950nm, MINIATURE, PLASTIC, T-3/4 PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQY37N-ND
|
DigiKey | EMITTER IR 950NM 100MA RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3877 In Stock |
|
$0.1625 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CQY37N
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CQY37N
Vishay Semiconductors
Infrared LED, 2mm, 1-Element, 950nm, MINIATURE, PLASTIC, T-3/4 PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | MINIATURE, PLASTIC, T-3/4 PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 2 mm |