Part Details for CQY36N by Vishay Intertechnologies
Overview of CQY36N by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CQY36N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8285
|
Newark | Infrared Emitter, 950Nm, T-3/4, Peak Wavelength:950Nm, Angle Of Half Intensity:55°, Diode Case Style:T-3/4 (1.8Mm), Radiant Intensity (Ie):800Mw/Sr, Rise Time:800Ns, Fall Time Tf:-, Forward Current If(Av):50Ma, Forward Voltage Vf Rohs Compliant: Yes |Vishay CQY36N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5295 |
|
$0.2880 / $0.6500 | Buy Now |
DISTI #
CQY36N
|
Avnet Americas | IR EMITTER STD 950NM 1.8 MM PCKG-e4 - Bulk (Alt: CQY36N) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1651 / $0.1755 | Buy Now |
DISTI #
78-CQY36N
|
Mouser Electronics | Infrared Emitters 950nm,T-.75 1.5mW/sr,+/-55deg. RoHS: Compliant | 8103 |
|
$0.1670 / $0.6500 | Buy Now |
|
Future Electronics | 950 nm 100 mA ±55° Through Hole Infrared Emitting Diode - T-3/4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.1630 / $0.1740 | Buy Now |
DISTI #
7886605
|
Verical | Infrared Emitter 950nm 1.5mW/sr Circular Top Mount 2-Pin T-3/4 Bulk RoHS: Compliant Min Qty: 3589 Package Multiple: 3589 | Americas - 3589 |
|
$0.2129 | Buy Now |
DISTI #
CQY36N
|
TTI | Infrared Emitters 950nm,T-.75 1.5mW/sr,+/-55deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.1630 / $0.1810 | Buy Now |
DISTI #
CQY36N
|
TME | IR transmitter, 1.8mm, 950nm, 160mW, 55°, THT Min Qty: 1 | 3384 |
|
$0.2020 / $0.6180 | Buy Now |
|
ComSIT USA | 950 NM, GAAS, ROHS COMPLIANT, INFRARED EMITTING DIODE Infrared LED, 1.8mm, 1-Element, 950nm RoHS: Compliant |
|
|
RFQ | |
DISTI #
CQY36N
|
Avnet Asia | IR EMITTER STD 950NM 1.8 MM PCKG-e4 (Alt: CQY36N) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
CQY36N
|
EBV Elektronik | IR EMITTER STD 950NM 1.8 MM PCKG-e4 (Alt: CQY36N) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CQY36N
CQY36N CAD Models
CQY36N Part Data Attributes
|
CQY36N
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CQY36N
Vishay Intertechnologies
Infrared LED, 1.8mm, 1-Element, 950nm, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Terminal Finish | Matte Tin (Sn) |