Part Details for CQX48 by Temic Semiconductors
Overview of CQX48 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CQX48
CQX48 CAD Models
CQX48 Part Data Attributes
|
CQX48
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CQX48
Temic Semiconductors
Infrared LED, 3.2mm, 1-Element, 950nm, PLASTIC, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 3.2 mm |