Part Details for CQX16 by QT Optoelectronics
Results Overview of CQX16 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CQX16 Information
CQX16 by QT Optoelectronics is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: CQX16 by QT Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CQX16
CQX16 Part Data Attributes
|
|
CQX16
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
CQX16
QT Optoelectronics
Infrared LED, 1-Element, 940nm
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.a.2.b | |
| HTS Code | 8541.40.20.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.1 A | |
| Forward Voltage-Max | 1.7 V | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Peak Wavelength | 940 Nm | |
| Response Time-Max | 3e-7 S | |
| Reverse Voltage-Max | 3 V | |
| Semiconductor Material | Gaas | |
| Shape | Round | |
| Spectral Bandwidth | 60 M | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Viewing Angle | 80 Deg |