CQR33A3MF183G3R
Description: Film Capacitor, Polyester, 600V, 2% +Tol, 2% -Tol, 0.018uF,

Overview of CQR33A3MF183G3R by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CQR33A3MF183G3R by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQR33A3MF183G3R by EXXELIA Group

CQR33A3MF183G3R
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Diameter
10.16 mm
Dielectric Material
POLYESTER
Length
24.575 mm
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-65 °C
Package Style
Axial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
600 V
Reference Standard
MIL-C-19978
Want to compare parts?
  1. CQR33A3MF183G3R
    EXXELIA Group
    Film Capacitor, Polyester, 600V, 2% +Tol, 2% -Tol, 0.018uF,
    VS

Alternate Parts for CQR33A3MF183G3R

This table gives cross-reference parts and alternative options found for CQR33A3MF183G3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR33A3MF183G3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CQR33A3MF183G3P Film Capacitor, Polyester, 600V, 2% +Tol, 2% -Tol, 0.018uF, EXXELIA Group CQR33A3MF183G3R vs CQR33A3MF183G3P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQR33A3MF183G3R by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQR33A3MF183G3R by EXXELIA Group

  • Please alert me when CQR33A3MF183G3R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CQR33A3MF183G3R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQR33A3MF183G3R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CQR33A3MF183G3R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQR33A3MF183G3R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQR33A3MF183G3R by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: